OPA2374AIDCNR

Texas Instruments
595-OPA2374AIDCNR
OPA2374AIDCNR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 6.5MHz 585uA R- to-R I/O CMOS A 595 A 595-OPA2374AIDCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
3.000
Expected 5/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,95 € 1,95 €
1,44 € 14,40 €
1,32 € 33,00 €
1,19 € 119,00 €
1,12 € 280,00 €
1,08 € 540,00 €
1,04 € 1.040,00 €
Full Reel (Order in multiples of 3000)
0,998 € 2.994,00 €
0,972 € 5.832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Texas Instruments OPA2374AIDCNT
Texas Instruments
Operational Amplifiers - Op Amps Dual 6.5MHz 585uA R- to-R I/O CMOS A 595 A 595-TLV9062IDDFR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
6.5 MHz
5 V/us
5 mV
10 pA
5.5 V
2.3 V
585 uA
5 mA
90 dB
15 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2374
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
In - Input Noise Current Density: 4 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 92.04 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99