OPA2369AIDCNT

Texas Instruments
595-OPA2369AIDCNT
OPA2369AIDCNT

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V 1uA max 0-C/O R ail-to-Rail I/O A 5 A 595-OPA2369AIDCNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,11 € 21,10 €
1,93 € 48,25 €
1,74 € 174,00 €
Full Reel (Order in multiples of 250)
1,64 € 410,00 €
1,52 € 760,00 €
1,47 € 1.470,00 €
1,45 € 3.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 kHz
5 mV/us
750 uV
50 pA
5.5 V
1.8 V
700 nA
10 mA
114 dB
290 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2369
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2369 Operational Amplifier

Low power, zero-crossover operational amplifier features a unique single-input-stage architecture.

OPA3832 Fixed-Gain Operational Amplifier

Texas Instruments Triple, low-power, high-speed, fixed-gain amplifier designed to operate on a single +3V to +11V power supply.