OPA2364AID

Texas Instruments
595-OPA2364AID
OPA2364AID

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,31 € 23,10 €
1,95 € 48,75 €
1,86 € 139,50 €
1,79 € 537,00 €
1,75 € 918,75 €
1,69 € 1.774,50 €
1,64 € 4.182,00 €
1,62 € 8.140,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,18 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,61 €
Min:
1

Similar Product

Texas Instruments OPA2364AIDR
Texas Instruments
Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
7 MHz
5 V/us
2.5 mV
10 pA
5.5 V
1.8 V
650 uA
45 mA
90 dB
17 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2364
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 900 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.