OPA2363AIDGSR

Texas Instruments
595-OPA2363AIDGSR
OPA2363AIDGSR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp w/Shutdown A A 595-OPA2363AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.900
Expected 6/19/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,92 € 3,92 €
2,98 € 29,80 €
2,74 € 68,50 €
2,49 € 249,00 €
2,36 € 590,00 €
2,28 € 2.280,00 €
Full Reel (Order in multiples of 2500)
2,15 € 5.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,33 €
Min:
1

Similar Product

Texas Instruments OPA2363AIDGST
Texas Instruments
Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp w/Shutdown A A 595-TLV9062SIDGSR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
7 MHz
5 V/us
2.5 mV
10 pA
5.5 V
1.8 V
650 uA
45 mA
90 dB
17 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2363
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 900 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.