OPA2355DGSA/250

Texas Instruments
595-OPA2355DGSA/250
OPA2355DGSA/250

Mfr.:

Description:
High Speed Operational Amplifiers HS Video

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,82 € 28,20 €
2,60 € 65,00 €
2,35 € 235,00 €
Full Reel (Order in multiples of 250)
2,22 € 555,00 €
2,12 € 1.060,00 €
2,05 € 2.050,00 €
2,00 € 5.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2355
2 Channel
200 MHz
300 V/us
92 dB
80 dB
60 mA
50 pA
2 mV
5.5 V
2.7 V
8.3 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99