OPA2349EA/250

Texas Instruments
595-OPA2349EA/250
OPA2349EA/250

Mfr.:

Description:
Operational Amplifiers - Op Amps 1uA Rail-to-Rail CMO S Oper Amplifier A A 595-TLV9042IDDFR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,84 € 18,40 €
1,68 € 42,00 €
1,51 € 151,00 €
Full Reel (Order in multiples of 250)
1,42 € 355,00 €
1,34 € 670,00 €
1,30 € 1.300,00 €
1,27 € 3.175,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Texas Instruments TLV9042IDDFR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 350-kHz U ltra-low 1.2-V l

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
70 kHz
20 mV/us
10 mV
10 pA
5.5 V
1.8 V
1 uA
8 mA
60 dB
300 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA2349
Reel
Cut Tape
MouseReel
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 4 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 69.12 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.