OPA2348AIDGK

Texas Instruments
595-OPA2348AIDGK
OPA2348AIDGK

Mfr.:

Description:
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp A 595-OPA2348 A 595-OPA2348AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 851

Stock:
851 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,51 € 15,10 €
1,38 € 34,50 €
1,16 € 92,80 €
1,09 € 261,60 €
0,955 € 534,80 €
0,815 € 847,60 €
0,753 € 1.927,68 €
0,737 € 3.714,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments OPA2348AIDGKR
Texas Instruments
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp A 595-OPA2348 A 595-OPA2348AIDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
5 mV
10 pA
5.5 V
2.1 V
45 uA
10 mA
82 dB
35 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2348
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 4 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 500 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 uV/V
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0023 %
Topology: Dual
Vcm - Common Mode Voltage: 2.3 V to 5.7 V
Unit Weight: 26,500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99