OPA2344UA/2K5

Texas Instruments
595-OPA2344UA/2K5
OPA2344UA/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Pwr Single-Sply A 595-OPA2344UA A 595 A 595-OPA2344UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.015

Stock:
1.015 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,29 € 2,29 €
1,70 € 17,00 €
1,56 € 39,00 €
1,40 € 140,00 €
1,32 € 330,00 €
1,29 € 645,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 2500)
1,19 € 2.975,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,99 €
Min:
1

Similar Product

Texas Instruments OPA2344UA
Texas Instruments
Operational Amplifiers - Op Amps Lo Pwr Single-Sply A 595-OPA2344UA/2K5 A A 595-TLV9002IDR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
800 mV/us
1 mV
10 pA
5.5 V
2.5 V
150 uA
15 mA
92 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2344
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0005 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99