OPA2342EA/2K5

Texas Instruments
595-OPA2342EA/2K5
OPA2342EA/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Cost Lo-Power Ra il-to-Rail A 595-OP A 595-OPA2342EA/250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.292

Stock:
1.292 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,972 € 97,20 €
0,92 € 230,00 €
0,886 € 443,00 €
0,851 € 851,00 €
Full Reel (Order in multiples of 2500)
0,821 € 2.052,50 €
0,804 € 4.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1

Similar Product

Texas Instruments OPA2342EA/250
Texas Instruments
Operational Amplifiers - Op Amps Low Cost Lo-Power Ra il-to-Rail A 595-OP A 595-TLV9002IDGKR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
1 V/us
6 mV
10 pA
5.5 V
2.7 V
150 uA
15 mA
88 dB
30 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2342
Reel
Cut Tape
MouseReel
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0005 pA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.