OPA2341DGSA/250

Texas Instruments
595-OPA2341DGSA/250
OPA2341DGSA/250

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual RRIO Sngl Suppl y 5.5MHz A 595-TLV9062SIDGSR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
211
Expected 5/28/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,26 € 32,60 €
3,00 € 75,00 €
2,72 € 272,00 €
Full Reel (Order in multiples of 250)
2,58 € 645,00 €
2,46 € 1.230,00 €
2,38 € 2.380,00 €
2,33 € 5.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TLV9062SIDGSR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.5 MHz
6 V/us
6 mV
10 pA
5.5 V
2.7 V
750 uA
50 mA
90 dB
25 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 55 C
+ 125 C
OPA2341
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87.96 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99