OPA2328YBJR

Texas Instruments
595-OPA2328YBJR
OPA2328YBJR

Mfr.:

Description:
Precision Amplifiers Dual-channel precis ion 50-uV offset vo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.657

Stock:
2.657 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,77 € 4,77 €
3,33 € 33,30 €
3,10 € 77,50 €
2,73 € 273,00 €
2,58 € 645,00 €
2,31 € 1.155,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 3000)
1,88 € 5.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
30 V/us
3 uV
5.5 V
2.2 V
96 dB
9.8 nV/sqrt Hz
DSBGA-24
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2328Y
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifiers
Brand: Texas Instruments
In - Input Noise Current Density: 0.125 pA/sqrt Hz
Ios - Input Offset Current: 0.2 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 0.18 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0001 %
Voltage Gain dB: 132 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx328 Operational Amplifiers

Texas Instruments OPAx328 Operational Amplifiers are single-channel and dual-channel precision, low-voltage CMOS operational amplifiers optimized for low noise and wide bandwidth. The OPAx328 features a linear input stage with zero crossover distortion that allows an excellent common mode rejection ratio (CMRR) of 120dB (typical) over the full input range. The device's input common-mode voltage range extends 100mV beyond the negative and positive supply rails.