OPA2322SAIDGSR

Texas Instruments
595-OPA2322SAIDGSR
OPA2322SAIDGSR

Mfr.:

Description:
Operational Amplifiers - Op Amps 20MHz Lo Noise 1.8V RRIO CMOS OP AMP A 5 A 595-OPA2322SAIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.451

Stock:
1.451 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,51 € 15,10 €
1,35 € 33,75 €
1,11 € 111,00 €
1,04 € 260,00 €
0,937 € 468,50 €
0,793 € 793,00 €
Full Reel (Order in multiples of 2500)
0,717 € 1.792,50 €
0,702 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,57 €
Min:
1

Similar Product

Texas Instruments OPA2322SAIDGST
Texas Instruments
Operational Amplifiers - Op Amps 20MHz Lo Noise 1.8V RRIO CMOS OP AMP A 5 A 595-OPA2322SAIDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
10 V/us
2 mV
10 pA
5.5 V
1.8 V
1.5 mA
65 mA
100 dB
8.5 nV/sqrt Hz
MSOP-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2322
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx322/OPAx322-Q1 20MHz CMOS Op Amps

Texas Instruments OPAx322/OPAx322-Q1 20MHz CMOS Operational Amplifiers (Op Amps) are single-, dual-, and quad-channel devices featuring low noise and rail-to-rail inputs/outputs optimized for low-power, single-supply applications. TI OPAx322/OPAx322-Q1 op amps are specified over a wide supply range of 1.8V to 5.5V. The low quiescent current of 1.5mA per channel makes these TI devices well-suited for power-sensitive applications.