OPA2320AQDGKRQ1

Texas Instruments
595-OPA2320AQDGKRQ1
OPA2320AQDGKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Auto Prec 20MHz RRI O CMOS Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25.000
Expected 5/18/2026
4.962
2.462
Expected 5/22/2026
2.500
Expected 7/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
1,99 € 995,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
20 MHz
10 V/us
150 uV
900 fA
5.5 V
1.8 V
1.5 mA
65 mA
114 dB
8.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2320
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 0.6 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0005 %
Topology: Dual
Vcm - Common Mode Voltage: 1.7 V to 5.6 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99