OPA2317QDGKRQ1

Texas Instruments
595-OPA2317QDGKRQ1
OPA2317QDGKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps OPAx317-Q1 Low-Offse t Rail-to-Rail I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.295

Stock:
5.295 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,63 € 16,30 €
1,50 € 37,50 €
1,33 € 133,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 2500)
1,13 € 2.825,00 €
1,09 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
300 kHz
150 mV/us
90 uV
275 uA
5.5 V
1.8 V
21 uA
5 mA
108 dB
55 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2317
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 400 pA
Maximum Dual Supply Voltage: +/- 2.25 V
Minimum Dual Supply Voltage: +/- 900 mV
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx317/OPAx317-Q1 Zero-Drift Op Amps

Texas Instruments OPAx317 Precision Operational Amplifiers (Op Amps) are members of the Zero-Drift family of amplifiers. These amplifiers use a proprietary auto calibration technique to simultaneously provide low offset voltage (90µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current. These TI op amps feature rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier ideal for many applications, and much easier to design into a system. These TI devices are optimized for low-voltage operation as low as +1.8V (±0.9V) and up to +5.5V (±2.75V). The OPA317-Q1 devices are AEC-Q100 qualified for automotive applications.