OPA2316SIRUGT

Texas Instruments
595-OPA2316SIRUGT
OPA2316SIRUGT

Mfr.:

Description:
Operational Amplifiers - Op Amps 10Mhz Low Power Low -Noise 1.8V A 595-OP A 595-OPA2316SIRUGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.856

Stock:
8.856 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,17 € 2,17 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
Full Reel (Order in multiples of 250)
1,20 € 300,00 €
1,15 € 575,00 €
1,11 € 1.110,00 €
1,09 € 2.725,00 €
1,07 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,53 €
Min:
1

Similar Product

Texas Instruments OPA2316SIRUGR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (11-nV/vH A A 595-OPA2316SIRUGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
6 V/us
2.5 mV
15 pA
5.5 V
1.8 V
400 uA
50 mA
90 dB
11 nV/sqrt Hz
X2QFN-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2316
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0008 %
Vcm - Common Mode Voltage: 5.5 V
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99