OPA2316SIDGSR

Texas Instruments
595-OPA2316SIDGSR
OPA2316SIDGSR

Mfr.:

Description:
Operational Amplifiers - Op Amps 10Mhz Low Power RRIO 1.8V CMOS OpAmp A 5 A 595-OPA2316SIDGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.758

Stock:
1.758 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,38 € 13,80 €
1,23 € 30,75 €
1,01 € 101,00 €
0,955 € 238,75 €
0,837 € 418,50 €
0,728 € 728,00 €
Full Reel (Order in multiples of 2500)
0,663 € 1.657,50 €
0,648 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
6 V/us
2.5 mV
15 pA
5.5 V
1.8 V
400 uA
50 mA
90 dB
11 nV/sqrt Hz
MSOP-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2316
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Ios - Input Offset Current: 8 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99