OPA2316IDRGT

Texas Instruments
595-OPA2316IDRGT
OPA2316IDRGT

Mfr.:

Description:
Operational Amplifiers - Op Amps 10Mhz LP CMOS Op Amp A 595-OPA2316IDRGR A 595-OPA2316IDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 711

Stock:
711 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,50 € 15,00 €
1,37 € 34,25 €
1,22 € 122,00 €
Full Reel (Order in multiples of 250)
1,11 € 277,50 €
1,05 € 525,00 €
1,04 € 1.040,00 €
1,03 € 2.575,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1

Similar Product

Texas Instruments OPA2316IDRGR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (11-nV/vH A A 595-OPA2316IDRGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
6 V/us
2.5 mV
15 pA
5.5 V
1.8 V
400 uA
50 mA
90 dB
11 nV/sqrt Hz
SON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2316
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 30 uV/V
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.