OPA2313IDGK

Texas Instruments
595-OPA2313IDGK
OPA2313IDGK

Mfr.:

Description:
Operational Amplifiers - Op Amps 1MHz Micpwr Lw-Noise RRI/O 1.8-V Op Amp A 595-OPA2313IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 949

Stock:
949 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,02 € 10,20 €
0,836 € 20,90 €
0,691 € 55,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,22 €
Min:
1

Similar Product

Texas Instruments OPA2313IDGKR
Texas Instruments
Operational Amplifiers - Op Amps 1MHz Micpwr Lw-Noise RRI/O 1.8-V Op Amp A 595-OPA2313IDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
500 mV/us
2.5 mV
10 pA
5.5 V
1.8 V
50 uA
15 mA
85 dB
25 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2313
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA313/OPA2313 Op Amps

Texas Instruments OPA313/OPA2313 Op Amps feature single-, dual-, and quad-channel op amps with rail-to-rail input and low noise (25nV/√Hz at 1 kHz). The low input bias current supports these amplifiers for use in applications with megaohm source impedances. These devices are optimized for operation at voltages as low as +1.8V (±0.9V) and up to +5.5V (±2.75V) and are specified over the extended temperature range of -40°C to +125°C. The OPA313 (single) is available in both SC70-5 and SOT23-5 packages. The OPA2313 (dual) is offered in SO-8, MSOP-8, and DFN-8 packages. The quad-channel OPA4313 is offered in a TSSOP-14 package.