OPA2300AIDGSR

Texas Instruments
595-OPA2300AIDGSR
OPA2300AIDGSR

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2300AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,22 € 2,22 €
1,65 € 16,50 €
1,51 € 37,75 €
1,36 € 136,00 €
1,28 € 320,00 €
1,25 € 625,00 €
1,22 € 1.220,00 €
Full Reel (Order in multiples of 2500)
1,15 € 2.875,00 €
1,13 € 5.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,58 €
Min:
1

Similar Product

Texas Instruments OPA2300AIDGST
Texas Instruments
High Speed Operational Amplifiers Lo-Noise High-Speed 16-Bit Accurate CMOS A 595-OPA2300AIDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2300
2 Channel
150 MHz
80 V/us
106 dB
80 dB
70 mA
5 pA
1 mV
5.5 V
2.7 V
9.5 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Amplifier Type: High Speed
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.