OPA2244UA/2K5

Texas Instruments
595-OPA2244UA/2K5
OPA2244UA/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA2244U A 595-OPA2244UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.578

Stock:
1.578 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 € 2,76 €
2,07 € 20,70 €
1,90 € 47,50 €
1,71 € 171,00 €
1,62 € 405,00 €
1,59 € 795,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 2500)
1,46 € 3.650,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,81 €
Min:
1

Similar Product

Texas Instruments OPA2244UA
Texas Instruments
Operational Amplifiers - Op Amps MicroPower Single-Supply
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
430 kHz
100 mV/us
1.5 mV
25 nA
36 V
2.2 V
40 uA
12 mA
98 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2244
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 40 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.1 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 106.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx244 MicroAmplifier™ Op Amps

Texas Instruments OPAx244 MicroAmplifier™ Operational Amplifiers (Op Amps) are designed for very low quiescent current (50µA/channel) yet achieve excellent bandwidth. These devices are available in single (OPA244), dual (OPA2244), and quad (OPA4244) versions. These op amps are ideal for battery-powered and portable instrumentation, and all versions are offered in micro packages for space-limited applications. The dual and quad versions feature completely independent circuitry for the lowest crosstalk and freedom from interaction, even when overdriven or overloaded.