OPA2237UA

595-OPA2237UA
OPA2237UA

Mfr.:

Description:
Operational Amplifiers - Op Amps Single-Supply A 595- OPA2237UA/2K5 A 595 A 595-OPA2237UA/2K5

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,34 €
Min:
1

Similar Product

Texas Instruments OPA2237UA/2K5
Texas Instruments
Operational Amplifiers - Op Amps Single-Supply A 595- OPA2237UA A 595-OPA A 595-OPA2237UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
1.5 MHz
500 mV/us
750 uV
40 nA
36 V
2.7 V
200 uA
4 mA
86 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2237
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 60 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.35 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx237 MicroAmplifier™ Op Amps

Texas Instruments OPAx237 MicroAmplifier™ Operational Amplifiers (Op Amps) are small in size and feature low offset voltage, low quiescent current, low bias current, and a wide supply range. Single and dual versions have identical specifications for maximum design flexibility. These are ideal for single-supply, battery-operated, and space-limited applications, such as PCMCIA cards and other portable instruments.