OPA2209AIDGKR

Texas Instruments
595-OPA2209AIDGKR
OPA2209AIDGKR

Mfr.:

Description:
Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA2209AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.483

Stock:
8.483 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,75 € 27,50 €
2,53 € 63,25 €
2,29 € 229,00 €
2,17 € 542,50 €
2,16 € 1.080,00 €
Full Reel (Order in multiples of 2500)
1,98 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,20 €
Min:
1

Similar Product

Texas Instruments OPA2209AIDGKT
Texas Instruments
Precision Amplifiers 2.2nV/rtHz18MHz Prec RRO36V Op Amp A 595 A 595-OPA2209AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
18 MHz
6.4 V/us
35 uV
1 nA
36 V
4.5 V
2.2 mA
65 mA
130 dB
2.2 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2209
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99