OPA2192IDGKT

Texas Instruments
595-OPA2192IDGKT
OPA2192IDGKT

Mfr.:

Description:
Precision Amplifiers 36-V Precision RRI O Low Offset Voltag A A 595-OPA2192IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
20 V/us
5 uV
5 pA
36 V
4.5 V
1 mA
65 mA
120 dB
5.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2192
Reel
Cut Tape
MouseReel
Amplifier Type: Low Drift Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 300 nV/V
Settling Time: 1.4 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Vcm - Common Mode Voltage: 36.1 V
Voltage Gain dB: 140 dB
Unit Weight: 26 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.

Texas Instruments OPA2192 Rail-to-Rail Precision Operational Amplifier

Texas Instruments OPA2192 Rail-to-Rail Precision Operational Amplifier is a new generation of 36V, e-trim operational amplifiers. These amplifiers offer outstanding dc precision and ac performance including rail-to-rail input/output, and low offset (±5 µV, typ). They also offer low offset drift (±0.2 µV/°C, typ) and 10MHz bandwidth. Features include differential input-voltage range to the supply rail, and high output current (±65mA). It also has high capacitive load drive of up to 1nF, and high slew rate (20V/µs). This make these robust, high-performance operational amplifier that is ideal for high-voltage industrial applications.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
740
Expected 11/3/2026
5.500
2.250
Expected 1/4/2027
3.250
Expected 2/19/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
6,09 € 6,09 €
4,67 € 46,70 €
4,39 € 109,75 €
Full Reel (Order in multiples of 250)
3,74 € 935,00 €
3,63 € 1.815,00 €
3,59 € 3.590,00 €
3,54 € 8.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩