OPA2189IDR

Texas Instruments
595-OPA2189IDR
OPA2189IDR

Mfr.:

Description:
Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.591

Stock:
5.591
Can Dispatch Immediately
On Order:
7.500
Expected 7/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,69 € 3,69 €
2,80 € 28,00 €
2,57 € 64,25 €
2,32 € 232,00 €
2,21 € 552,50 €
2,20 € 1.100,00 €
2,02 € 2.020,00 €
Full Reel (Order in multiples of 2500)
2,01 € 5.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
14 MHz
20 V/us
1.5 uV
10 nA
36 V, +/- 18 V
4.5 V, +/- 2.25 V
1.3 mA
65 mA
168 dB
5.2 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2189
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA
Ios - Input Offset Current: 5 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00006 %
Unit Weight: 96,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx189 CMOS Precision Operational Amplifiers

Texas Instruments OPAx189 Operational Amplifiers are 14MHz, MUX-Friendly architecture, Ultra-low noise, Zero-drift, RRO, and CMOS precision. The amplifiers are fast-settling and offer rail-to-rail output operation and a controlled startup system.