OPA2182ID

Texas Instruments
595-OPA2182ID
OPA2182ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Industrys lowest off set drift (0.012 uV A 595-OPA2182IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.799

Stock:
5.799 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,62 € 26,20 €
2,12 € 159,00 €
2,04 € 612,00 €
1,99 € 1.044,75 €
1,94 € 2.037,00 €
1,88 € 4.794,00 €
1,87 € 9.396,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,48 €
Min:
1

Similar Product

Texas Instruments OPA2182IDR
Texas Instruments
Operational Amplifiers - Op Amps Industrys lowest off set drift (0.012 uV A 595-OPA2182ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5 MHz
10 V/us
4 uV
350 pA
36 V
4.5 V
850 uA
65 mA
140 dB
5.7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2182
Tube
Amplifier Type: Low-Noise, Zero-Drift
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA/sqrt Hz
Ios - Input Offset Current: 140 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: High-Precision Op-Amps
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPAx182 High-Precision Operational Amplifiers

Texas Instruments OPAx182 High-Precision Operational Amplifiers (Op Amps) are ultra-low noise, fast-settling, zero-drift devices providing rail-to-rail output operation. These devices feature unique MUX-friendly architecture and a controlled startup system. These features and excellent AC performance, combined with only 0.45µV of offset voltage and 0.003 µV/°C of drift over temperature, make the Texas Instruments OPAx182 an excellent choice for data acquisition, battery test, analog input modules, weigh scales, and any other systems requiring high DC precision and low noise.