OPA2180IDGK

Texas Instruments
595-OPA2180IDGK
OPA2180IDGK

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Noise RL-RL Outpt 36V 0-Drift Op Amp A 595-OPA2180IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.287

Stock:
5.287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,03 € 20,30 €
1,70 € 42,50 €
1,62 € 129,60 €
1,56 € 374,40 €
1,52 € 851,20 €
1,48 € 1.539,20 €
1,40 € 3.584,00 €
1,37 € 6.904,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,04 €
Min:
1

Similar Product

Texas Instruments OPA2180IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Lo Noise RL-RL Outpt 36V 0-Drift Op Amp A 595-OPA2180IDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2 MHz
800 mV/us
75 uV
1.7 nA
36 V
4 V
450 uA
18 mA
114 dB
10 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
OPA2180
Tube
Amplifier Type: Rail to Rail Operational Amplifiers
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPAx180/OPAx180-Q1 Zero-Drift Op Amps

Texas Instruments OPAx180/OPAx180-Q1 Zero-Drift Operational Amplifier uses zero-drift techniques to simultaneously provide low offset voltage (75μV) and near zero-drift (0.1μV/°C) over time and temperature. This miniature, high-precision, 525μA (max.) low quiescent current amplifier offers high input impedance, very low 1/f noise, and rail-to-rail output swing within 18mV of the rails. The input common-mode range includes the negative rail. Specified for operation from -40°C to 105°C, the OPAx180/OPAx180-Q1 Zero-Drift Operational Amplifier is well-suited for bridge amplifiers, strain gauges, test equipment, transducer applications, temperature measurement, electronic scales, medical instrumentation, resister thermal detectors, and precision active filters. The Texas Instruments OPAx180-Q1 devices are AEC-Q100 qualified for automotive applications.