OPA2137PA

Texas Instruments
595-OPA2137PA
OPA2137PA

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroAmplifier Serie s Low Cost FET-Inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,75 € 17,50 €
1,51 € 75,50 €
1,44 € 144,00 €
1,36 € 340,00 €
1,31 € 655,00 €
1,27 € 1.270,00 €
1,23 € 3.075,00 €
1,20 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
3.5 V/us
10 mV
100 pA
36 V
4.5 V
220 uA
60 mA
84 dB
45 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
OPA2137
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
In - Input Noise Current Density: 1.2 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80.92 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99