OPA2137E/250

595-OPA2137E/250
OPA2137E/250

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroAmplifier Series Low Cost FET-Input Operational Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Quantities greater than 125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,44 € 24,40 €
2,24 € 56,00 €
2,03 € 203,00 €
Full Reel (Order in multiples of 250)
1,91 € 477,50 €
1,81 € 905,00 €
1,76 € 1.760,00 €
1,75 € 4.375,00 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,83 €
Min:
1

Similar Product

Texas Instruments OPA2137E/2K5
Texas Instruments
Operational Amplifiers - Op Amps MicroAmplifier Serie s Low Cost FET-Inpu A 595-OPA2137E/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
3.5 V/us
3 mV
100 pA
36 V
4.5 V
220 uA
60 mA
84 dB
45 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2137
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80.92 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.