OPA2132UA/2K5

Texas Instruments
595-OPA2132UA/2K5
OPA2132UA/2K5

Mfr.:

Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
2.500
Expected 6/3/2026
2.500
Expected 6/9/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,52 € 6,52 €
5,03 € 50,30 €
4,66 € 116,50 €
4,26 € 426,00 €
4,03 € 1.007,50 €
3,96 € 3.960,00 €
Full Reel (Order in multiples of 2500)
3,68 € 9.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,66 €
Min:
1

Similar Product

Texas Instruments OPA2132UA
Texas Instruments
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA2132UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2132
2 Channel
8 MHz
20 V/us
120 dB
86 dB
40 mA
50 pA
500 uV
36 V
5 V
4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 23 nV/sqrt Hz
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bi-FET
THD plus Noise: 0.0009 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.