OPA1S2385IDRCT

Texas Instruments
595-OPA1S2385IDRCT
OPA1S2385IDRCT

Mfr.:

Description:
Transimpedance Amplifiers 250MHz CMOS TIA A 59 5-OPA1S2385IDRCR A A 595-OPA1S2385IDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,49 € 24,90 €
2,28 € 57,00 €
2,06 € 206,00 €
Full Reel (Order in multiples of 250)
1,94 € 485,00 €
1,85 € 925,00 €
1,80 € 1.800,00 €
1,76 € 4.400,00 €
1,74 € 8.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA1S2385
2 Channel
250 MHz
100 MHz
150 V/us
8 mV
5.5 V
2.7 V
9.2 mA
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Amplifier Type: Transimpedance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 66 dB to 80 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: OPA1S2385EVM
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99