OPA192QDGKRQ1

Texas Instruments
595-OPA192QDGKRQ1
OPA192QDGKRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive High-Volt age Rail-to-Rail In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.023

Stock:
2.023 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
2,48 € 24,80 €
2,27 € 56,75 €
2,06 € 206,00 €
1,94 € 485,00 €
1,88 € 940,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 2500)
1,69 € 4.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
20 V/us
25 uV
20 pA
36 V
4.5 V
1 mA
65 mA
140 dB
5.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA192
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Voltage, Low Input Bias Current Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM, OPAMPEVM
In - Input Noise Current Density: 1.5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99