OPA182IDBVT

Texas Instruments
595-OPA182IDBVT
OPA182IDBVT

Mfr.:

Description:
Precision Amplifiers Highest-precision 3 6-V 5-MHz single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,47 € 2,47 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,36 € 680,00 €
1,32 € 1.320,00 €
1,30 € 3.250,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5 MHz
10 V/us
4 uV
350 pA
36 V
4.5 V
850 uA
120 dB
5.7 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA182
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA/sqrt Hz
Input Type: Analog
Ios - Input Offset Current: 700 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 3.4 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Voltage Gain dB: 170 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx182 High-Precision Operational Amplifiers

Texas Instruments OPAx182 High-Precision Operational Amplifiers (Op Amps) are ultra-low noise, fast-settling, zero-drift devices providing rail-to-rail output operation. These devices feature unique MUX-friendly architecture and a controlled startup system. These features and excellent AC performance, combined with only 0.45µV of offset voltage and 0.003 µV/°C of drift over temperature, make the Texas Instruments OPAx182 an excellent choice for data acquisition, battery test, analog input modules, weigh scales, and any other systems requiring high DC precision and low noise.