OPA1688ID

Texas Instruments
595-OPA1688ID
OPA1688ID

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,38 € 13,80 €
1,15 € 28,75 €
1,08 € 81,00 €
1,04 € 312,00 €
1,01 € 530,25 €
0,98 € 1.029,00 €
0,946 € 2.412,30 €
0,929 € 4.668,23 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,65 €
Min:
1

Similar Product

Texas Instruments OPA1688IDR
Texas Instruments
Operational Amplifiers - Op Amps 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
8 V/us
1.5 mV
20 pA
36 V
4.5 V
1.6 mA
75 mA
120 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA1688
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.8 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.000616 %
Vcm - Common Mode Voltage: 4.4 V to 34 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99