OPA1678IDRGT

Texas Instruments
595-OPA1678IDRGT
OPA1678IDRGT

Mfr.:

Description:
Audio Amplifiers Low distortion (-120 dB) low noise (4.5 A 595-OPA1678IDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,589 € 5,89 €
0,531 € 13,28 €
0,467 € 46,70 €
Full Reel (Order in multiples of 250)
0,436 € 109,00 €
0,409 € 204,50 €
0,392 € 392,00 €
0,384 € 960,00 €
0,373 € 1.865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments OPA1678IDRGR
Texas Instruments
Audio Amplifiers Low distortion (-120 dB) low noise (4.5 A 595-OPA1678IDRGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.0001 %
SON-8
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1678
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 10 pA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Product: Operational Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 9 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Vos - Input Offset Voltage: 2 mV
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99