OPA1662AIDGKR

Texas Instruments
595-OPA1662AIDGKR
OPA1662AIDGKR

Mfr.:

Description:
Audio Amplifiers Low-Pwr Low-Noise & Distort Aud Op Amp A A 595-OPA1662AIDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
5.000
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,35 € 13,50 €
1,23 € 30,75 €
1,10 € 110,00 €
Full Reel (Order in multiples of 2500)
1,10 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Texas Instruments OPA1662AIDGK
Texas Instruments
Audio Amplifiers Low-Pwr Low-Noise & Distort Aud Op Amp A A 595-OPA1662AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00006 %
VSSOP-8
3 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1662
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 1.2 uA
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 17 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.