OPA1654AIDR

Texas Instruments
595-OPA1654AIDR
OPA1654AIDR

Mfr.:

Description:
Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 59 A 595-OPA1654AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404
Can Dispatch Immediately
On Order:
2.500
Expected 8/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,71 € 2,71 €
2,06 € 20,60 €
1,89 € 47,25 €
1,71 € 171,00 €
1,63 € 407,50 €
1,59 € 795,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 2500)
1,46 € 3.650,00 €
1,44 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,32 €
Min:
1

Similar Product

Texas Instruments OPA1654AID
Texas Instruments
Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 59 A 595-OPA1654AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
SOIC-14
2.25 V
18 V
- 40 C
+ 85 C
SMD/SMT
OPA1654
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps

Texas Instruments OPA1652 (Dual) and OPA1654 (Quad) SoundPLUS™ FET-Input Operational Amplifiers (Op Amps) achieve a low 4.5nV/√Hz noise density with an ultralow distortion of 0.00005% at 1kHz. TI OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800mV with a 2kΩ load for increased headroom and maximized dynamic range. These TI devices also have a high output drive capability of ±30mA. OPA1652 and OPA1654 op amps operate over a wide supply range of ±2.25V to ±18V or +4.5V to +36V on only 2mA of supply current per channel. Texas Instruments OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.