OPA1637DGKR

Texas Instruments
595-OPA1637DGKR
OPA1637DGKR

Mfr.:

Description:
Audio Amplifiers High-fidelity high- voltage (36-V) low- A 595-OPA1637DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.049

Stock:
3.049 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,14 € 21,40 €
1,96 € 49,00 €
1,77 € 177,00 €
1,68 € 420,00 €
1,62 € 810,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 2500)
1,49 € 3.725,00 €
1,45 € 7.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,29 €
Min:
1

Similar Product

Texas Instruments OPA1637DGKT
Texas Instruments
Audio Amplifiers High-fidelity high- voltage (36-V) low- A 595-OPA1637DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.00045 %
VSSOP-8
14 Ohms
3 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1637
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 7 MHz
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
en - Input Voltage Noise Density: 3.7 nV/sqrt Hz
GBP - Gain Bandwidth Product: 9.2 MHz
Ib - Input Bias Current: 2 nA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Current: 31 mA
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 15 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual Supply
Type: Differential
Vos - Input Offset Voltage: 200 uV
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPA1637 Audio Fully-Differential Amplifier

Texas Instruments OPA1637 Audio Fully-Differential Amplifier is a low-noise, low total harmonic distortion (THD), fully differential, Burr-Brown™ Audio operational amplifier. It easily filters and drives fully differential audio signal chains. The OPA1637 also converts single-ended sources to differential outputs required by high-fidelity analog-to-digital converters (ADCs). Designed for exceptionally low noise and THD, the bipolar super-beta inputs yield a very low noise figure at a very low quiescent current and input bias current. Texas Instruments OPA1637 is designed for audio circuits with low power consumption, excellent signal-to-noise ratio (SNR), and spurious-free dynamic range (SFDR).