OPA1632DGNR

Texas Instruments
595-OPA1632DGNR
OPA1632DGNR

Mfr.:

Description:
Audio Amplifiers Fully DiffI/O Audio Amp A 595-OPA1632DGN A 595-OPA1632DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
2.500
Expected 6/15/2026
10.000
5.000
Expected 6/19/2026
5.000
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,94 € 2,94 €
2,21 € 22,10 €
2,03 € 50,75 €
1,83 € 183,00 €
1,74 € 435,00 €
1,68 € 840,00 €
1,63 € 1.630,00 €
Full Reel (Order in multiples of 2500)
1,57 € 3.925,00 €
1,54 € 7.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.000022 %
MSOP-PowerPad-8
5 V
32 V
- 40 C
+ 85 C
SMD/SMT
OPA1632
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
GBP - Gain Bandwidth Product: 180 MHz
Ib - Input Bias Current: 6 uA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 14 mA
Output Current: 85 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 50 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single or Dual
Type: Differential
Vos - Input Offset Voltage: 3 mV
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99