OPA1612AQDRQ1

Texas Instruments
595-OPA1612AQDRQ1
OPA1612AQDRQ1

Mfr.:

Description:
Audio Amplifiers High Performance Bip olarinput AudioOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.619

Stock:
1.619 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,12 € 7,12 €
5,90 € 59,00 €
5,59 € 139,75 €
5,25 € 525,00 €
5,13 € 1.282,50 €
5,09 € 2.545,00 €
5,04 € 5.040,00 €
Full Reel (Order in multiples of 2500)
5,02 € 12.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
Other
0.000015 %
SOIC-8
2 kOhms
4.5 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1612
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
Gain: 130 dB
GBP - Gain Bandwidth Product: 80 MHz
Ib - Input Bias Current: 250 nA
Input Type: Bipolar
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 3.6 mA
Output Current: 30 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 27 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single/Dual
Type: Rail-to-Rail
Vos - Input Offset Voltage: 500 uV
Unit Weight: 84,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA1612 SoundPlus™ Audio Op Amps

Texas Instruments OPA1612 SoundPlus™ Audio Op Amps feature superior sound quality, achieves very low noise density, and provides ultralow distortion of 0.000015% at 1kHz. The TI OPA1612 offers rail-to-rail output swing to within 600mV with a 2kΩ load, which increases headroom and maximizes dynamic range. This TI op amp also has a high output drive capability of ±30mA and can operate over a wide supply range of 2.25V to 18V on only 3.6mA of supply current per channel.

OPA1612-Q1 Precision Audio Amplifier

Texas Instruments OPA1612-Q1 Precision Audio Amplifier is a dual, SoundPlus, bipolar-input operational amplifier. This amplifier achieves very low noise density with an ultra-low distortion. The OPA1612-Q1 device offers rail-to-rail output swing to within 600mV with a 2kΩ load. This output swing increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30mA. Each amplifier operates over a very wide supply range of ±2.25V to ±18V, on only 3.6mA of supply current per channel. The OPA1612-Q1 op amp is unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions.