OPA1612AIDRGT

Texas Instruments
595-OPA1612AIDRGT
OPA1612AIDRGT

Mfr.:

Description:
Audio Amplifiers Low Power Precision Op Amp A 595-OPA1612 A 595-OPA1612AIDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,51 € 7,51 €
5,82 € 58,20 €
5,41 € 135,25 €
4,95 € 495,00 €
Full Reel (Order in multiples of 250)
4,71 € 1.177,50 €
4,52 € 2.260,00 €
4,40 € 4.400,00 €
4,31 € 10.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,36 €
Min:
1

Similar Product

Texas Instruments OPA1612AIDRGR
Texas Instruments
Audio Amplifiers 1.1nV Noise Lw Pwr P recision Op Amp A 5 A 595-OPA1612AIDRGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.000015 %
SON-8
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1612
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.1 nV/sqrt Hz
GBP - Gain Bandwidth Product: 80 MHz
Ib - Input Bias Current: 250 nA
Input Type: Bipolar
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 3.6 mA
Output Current: 30 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 27 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Dual
Type: Rail-to-Rail
Vos - Input Offset Voltage: 500 uV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA1612 SoundPlus™ Audio Op Amps

Texas Instruments OPA1612 SoundPlus™ Audio Op Amps feature superior sound quality, achieves very low noise density, and provides ultralow distortion of 0.000015% at 1kHz. The TI OPA1612 offers rail-to-rail output swing to within 600mV with a 2kΩ load, which increases headroom and maximizes dynamic range. This TI op amp also has a high output drive capability of ±30mA and can operate over a wide supply range of 2.25V to 18V on only 3.6mA of supply current per channel.

OPA1612-Q1 Precision Audio Amplifier

Texas Instruments OPA1612-Q1 Precision Audio Amplifier is a dual, SoundPlus, bipolar-input operational amplifier. This amplifier achieves very low noise density with an ultra-low distortion. The OPA1612-Q1 device offers rail-to-rail output swing to within 600mV with a 2kΩ load. This output swing increases headroom and maximizes dynamic range. These devices also have a high output drive capability of ±30mA. Each amplifier operates over a very wide supply range of ±2.25V to ±18V, on only 3.6mA of supply current per channel. The OPA1612-Q1 op amp is unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions.