OPA1604AID

Texas Instruments
595-OPA1604AID
OPA1604AID

Mfr.:

Description:
Audio Amplifiers Hi-Perf Bipolar-Inp Audio Op Amp A 595-O A 595-OPA1604AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
3,72 € 37,20 €
3,26 € 163,00 €
3,11 € 311,00 €
2,97 € 742,50 €
2,87 € 1.435,00 €
2,80 € 2.800,00 €
2,73 € 6.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,25 €
Min:
1

Similar Product

Texas Instruments OPA1604AIDR
Texas Instruments
Audio Amplifiers High-Perf Bipolar-In Audio Op Amp A 595- A 595-OPA1604AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00003 %
SOIC-14
25 Ohms
4.5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA1604
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
GBP - Gain Bandwidth Product: 35 MHz
Ib - Input Bias Current: 200 nA
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 2.6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1 mV
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPA1602/OPA1604 Soundplus™ Operational Amplifiers

Texas Instruments OPA1602/OPA1604 Soundplus™ Operational Amplifiers are high-performance, bipolar-input audio op amps that achieve very low 2.5nV/√Hz noise density with an ultra-low distortion of 0.00003% at 1kHz. The OPA1602/OPA1604 offers a rail-to-rail output swing to within 600mV with a 2kΩ load, which increases headroom and maximizes dynamic range. The OPA1602/OPA1604 also has a high output drive capability of ±30mA. These devices operate over a very wide supply range of ±2.25V to ±18V on only 2.6mA of supply current per channel. The Texas Instruments OPA1602/OPA1604 is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions. These Soundplus audio op amps feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.