OPA137U

Texas Instruments
595-OPA137U
OPA137U

Mfr.:

Description:
Operational Amplifiers - Op Amps MicroAmplifier Serie s Low Cost FET-Inpu A 595-OPA990IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,75 € 27,50 €
2,53 € 63,25 €
2,27 € 170,25 €
2,16 € 648,00 €
2,03 € 1.065,75 €
2,00 € 2.100,00 €
1,97 € 5.910,00 €

Similar Product

Texas Instruments OPA990IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 40-V 1.1-MH z low-power operati

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
3.5 V/us
3 mV
100 pA
36 V
4.5 V
220 mA
60 mA
84 dB
45 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA137
Tube
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 1.2 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80.92 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99