OPA132U/2K5

Texas Instruments
595-OPA132U/2K5
OPA132U/2K5

Mfr.:

Description:
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.279

Stock:
5.279 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5279 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,21 € 7,21 €
5,58 € 55,80 €
5,18 € 129,50 €
4,73 € 473,00 €
4,52 € 1.130,00 €
4,39 € 2.195,00 €
4,28 € 4.280,00 €
Full Reel (Order in multiples of 2500)
4,17 € 10.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,85 €
Min:
1

Similar Product

Texas Instruments OPA132U
Texas Instruments
High Speed Operational Amplifiers High Speed FET-Input Oper Amplifier A 59 A 595-OPA132U/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA132
1 Channel
8 MHz
20 V/us
130 dB
96 dB
40 mA
50 pA
200 uV
36 V
5 V
4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 23 nV/sqrt Hz
In - Input Noise Current Density: 3 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bi-FET
THD plus Noise: 0.0009 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99