OPA131UJ

Texas Instruments
595-OPA131UJ
OPA131UJ

Mfr.:

Description:
Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier A 595 A 595-OPA131UJ/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 525

Stock:
525 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,79 € 17,90 €
1,65 € 41,25 €
1,57 € 117,75 €
1,51 € 453,00 €
1,47 € 771,75 €
1,38 € 1.449,00 €
1,36 € 4.080,00 €
1,35 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4 MHz
10 V/us
1.5 mV
50 pA
36 V
9 V
1.5 mA
25 mA
80 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA131
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: FET
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.