OPA131UA/2K5

Texas Instruments
595-OPA131UA/2K5
OPA131UA/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier A 595 A 595-OPA131UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,73 € 4.325,00 €
1,69 € 8.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,67 €
Min:
1

Similar Product

Texas Instruments OPA131UA
Texas Instruments
Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier A 595 A 595-OPA131UA/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 mV
50 pA
36 V, +/- 18 V
9 V, +/- 4.5 V
25 mA
80 dB
SOIC-8
SMD/SMT
- 55 C
+ 125 C
OPA131
Reel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4.5 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99