OPA129UB/2K5

595-OPA129UB/2K5
OPA129UB/2K5

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-Low Bias Current Difet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments OPA145IDR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-MHz hig h slew rate low-noi A A 595-OPA145ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 mV
100 fA
+/- 18 V
+/- 5 V
118 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
OPA129
Reel
Cut Tape
MouseReel
Amplifier Type: Low Input Bias Current Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.0001 pA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99