OPA128SM

595-OPA128SM
OPA128SM

Mfr.:

Description:
Operational Amplifiers - Op Amps Difet Electrometer- Grade Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
500 uV
150 fA
+/- 18 V
+/- 5 V
10 mA
118 dB
TO-99-8
Through Hole
- 55 C
+ 125 C
OPA128
Tube
Amplifier Type: Ultra Low Bias Current Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.00016 pA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 9,381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99