OP07DP

Texas Instruments
595-OP07DP
OP07DP

Mfr.:

Description:
Precision Amplifiers Low Offset Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.489

Stock:
2.489 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
3,67 € 36,70 €
3,42 € 171,00 €
3,01 € 301,00 €
2,86 € 715,00 €
2,56 € 1.280,00 €
2,16 € 2.160,00 €
2,08 € 5.200,00 €

Similar Product

Texas Instruments TLV07IDR
Texas Instruments
Operational Amplifiers - Op Amps Precision 36-V low n oise rail-to-rail

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
600 kHz
300 mV/us
60 uV
2 nA
18 V
3 V
2 mA
1.2 mA
110 dB
10.3 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
OP07D
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
In - Input Noise Current Density: 0.35 pA/sqrt Hz
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 112.04 dB
Part # Aliases: OP-07DP
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99