ONET8521TY

Texas Instruments
595-ONET8521TY
ONET8521TY

Mfr.:

Description:
Transimpedance Amplifiers DIE SALE IMPEDANCE A MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 8.874,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
ONET8521T
1 Channel
9 GHz
3.63 V
2.97 V
27 mA
- 40 C
+ 100 C
Die
Bulk
Amplifier Type: Transimpedance
Brand: Texas Instruments
Data Rate: 11.3 Gb/s
Impedance: 2.4 kOhms
Pd - Power Dissipation: 90 mW
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 1800
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.