ONET8501PBRGTT

595-ONET8501PBRGTT
ONET8501PBRGTT

Mfr.:

Description:
Limiting Amplifiers 11.3 Gbps Rate-Sel L imiting Amp A 595-O DISC-BY-MFG-11/25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Limiting Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ONET8501PB
1 Channel
9 GHz
34 dB
3.6 V
2.95 V
50 mA
- 40 C
+ 100 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 170 mW
Product: Limiting Amplifiers
Product Type: Limiting Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b.1

FEATURED PRODUCTS
TEXAS INSTRUMENTS